• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-CRB5

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FPMA-CRB5

  • Perfect cover for flat screen ceiling mount
  • This text is machine translated.

Technical specifications

  • Colour of product: Black
  • Height: 3 mm
  • Diameter: 5.2 cm
Product type

Cover

Compatible with (series)

NewStar FPMA-C100 Series projector mount

NewStar FPMA-C100 SILVER Series projector mount

Factory colour

Black

Weight

0.2 kg

Width

9 cm

Height

9 cm

Depth

0.5 cm

Dim

(W x H x D) 9 x 9 x 0.5 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1300667 FPMA-CRB5

Description

This NewStar ceiling mount cover, model FPMA-CRB5 is the perfect finish after installation of flat screen ceiling mounts. This metal cover hides irregularities at the ceiling, which can arise during installations. This cover keeps your installation nice and tidy. The ceiling cover fits NewStar flat screen mounts FPMA-C100 and FPMA-C100SILVER. The black cover has a diameter of 52 millimetres. All installation material is included with the product.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?