
Number
Total (€ 525.00 / piece)
€ 525.00
incl. VAT
14-day return policy included
Highlights & Details
FPMA-D940DD
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 15 kg
Technical specifications
- Colour of product: Silver
- Rotation: 180°
- Tilt angle: 0 - 25°
- Maximum weight (capacity): 15 kg
- Screen size compatibility: "60.96 cm (24"")"
- Depth (max): 48 cm
- Height (max): 42 cm
- Depth: 48 cm
- Product type
Monitor base
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
-30°
- Tilt range (top)
+30°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
48 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
42 cm
- Width
17 cm
- Height
60 cm
- Depth
57 cm
- Factory colour
Silver
- Weight
12 kg
- Dim
(W x H x D) 17 x 60 x 57 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300766 FPMA-D940DD
User & Safety Instructions
User & Safety Instructions 1300766 FPMA-D940DD
Warranty Terms
Warranty Terms 1300766 FPMA-D940DD
Description
The NewStar desk mount, model FPMA-D940DD is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk stand. NewStars’ unique tilt (60°), rotate (180°) and swivel (360°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily height adjustable from 0 to 42 centimetres using a gas spring. Depth adjustable from 0 to 48 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D940DD has three pivot points and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 7 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 540.98*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























