• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-D960DG

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FPMA-D960DG

  • Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 16 kg

Technical specifications

  • Colour of product: Black
  • Swivel angle: 180°
  • Height adjustment range: 0 - 450 mm
  • Rotation: 360°
  • Maximum screen size compatibility: "66.04 cm (26"")"
  • Number of displays supported: 2
  • VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
  • Minimum screen size compatibility: "25.4 cm (10"")"
  • Maximum weight (capacity): 20 kg
  • Screen size compatibility: "254 - 660.4 mm (10 - 26"")"
  • Mounting hole pattern (WxD): 100 x 100 mm
Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 68,6 cm (27")

Add-on displays

2 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

Swivelling

Retractable

No

Max. load capacity

16 kg

No

100 x 100 mm

75 x 75 mm

Rotation

360°

Max. table thickness

45 mm

Tilt range (bottom)

-90°

Tilt range (top)

+90°

Min. distance to floor/ceiling

0 cm

Max. distance to floor/ceiling

45 cm

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

10 cm

Distance to wall (max.)

43 cm

Width

28 cm

Height

58 cm

Depth

16 cm

Factory colour

Black

Weight

6.5 kg

Dim

(W x H x D) 28 x 58 x 16 cm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300740 FPMA-D960DG

User & Safety Instructions

User & Safety Instructions 1300740 FPMA-D960DG

Warranty Terms

Warranty Terms 1300740 FPMA-D960DG

Description

The NewStar desk mount, model FPMA-D960DG is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 26”. This mount is a great choice for space saving placement on desks using a grommet mount. NewStars’ unique tilt (180°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 0 to 45 centimetres. Depth adjustable from 10 to 43 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D960DG has three pivot points and is suitable for screens up to 26" (65 cm). The weight capacity of this product is 10 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.

Features

  • The ultimate in flexibility
  • Adjustable height
  • Space-saving placing on desk
  • Ergonomically

Scope of delivery

  • Mount
  • Fixings
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.97*

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)