• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Meshify 2 RGB PC casing White 4 built-in fans, Dust filter, Built-in lighting, Window, Suitable for DIY w

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Factory colour

White

Interfaces (front)

USB C® (USB 3.2 2nd gen)

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

14

6.4cm (2.5 ") external shafts

14

8.9 cm (3.5") external slots

4

Features

Lateral vision panel

with hinge

with air vents

detachable front panel

Width

240 mm

Height

474 mm

Depth

542 mm

Weight

11.1 kg

Form factor

ATX

E-ATX

Mini-ITX

Micro-ATX

No. of USB 3.0 ports

1 x

Wireless charging

No

Charging method

Fast Charge

Dim

(W x H x D) 240 x 474 x 542 mm

Features

4 built-in fans

Dust filter

Built-in lighting

Window

Suitable for DIY water coolers

4 built-in LED fans

Suitable for AIO water coolers

Fan controller

Air vents

No. of USB 3.2

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Cable length

0 cm

Design height

474 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Form factor

6.35 cm (2.5")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937261 Fractal Design Meshify 2 RGB PC casing White 4 built-in fans, Dust filter, Built-in lighting, Window, Suitable for DIY w

Description

The Meshify 2 RGB is a powerful housing with an equally elegant and expressive design. It impresses with a screw-less Tempered Glass side part, a completely removable top panel for easy installation of components, as well as a Mesh front panel with USB-C port and removable dust filter.

- Extensive cooling options with a total of 9x 120/140 mm fan positions and four pre-installed Aspect 14 RGB PWM fans
- The rear brackets The front fan allows an improved view of the RGB effects
- Iconic facetted mesh design combines outstanding airflow and an elegant look

- New removable front panel design with hinges for easy access to the front fans
- Easy to clean nylon dust filters on the front, top and bottom. The filter on the bottom can be easily removed from the front

- Expandable to a Maximum of 18 drives in the storage layout with up to 14 trays and 4 SSD brackets, as well as 3 multibrackets mounted at the top
- Versatile, new multi-brackets allow the conversion of unused fan positions to brackets for HDDs, SSDs, pumps or expansion tanks
- Side panels that can be mounted without tools and opened at the top allow easy access to the interior and at the same time reduce the risk of falling out

- Supports radiators up to 360 mm long on the front, 360 mm on the top and 280 mm on the floor
- Spacious, adjustable interior holds E-ATX motherboards up to 285 mm in length
- PSU-Shroud with ventilation slots and two-part cover
- The enclosure can be opened on three sides for even easier installation of components
- Two vertical GPU slots and support for the separately available Flex VRC PCIe riser cable

Type-C interface
- Three USB ports on the front, including one USB 3.1 Gen 2 Type-C port with support for Fast Charging and transfer rates up to 10Gbps
- Integrated RGB controller at the front I/O panel including iconic Fractal Northern Lights effect

Nexus+ 2 fan hub
Ultra-slim Nexus+ 2 fan hub, enables the connection of up to 3 PWM and six 3-pin fans and simplifies cable management thanks to intelligent positioning

Versatile multi-bracket
Versatile, new multi-brackets enable the conversion of unused fan positions to holders for HDDs, SSDs, pumps or expansion tanks

This text is machine translated.

Features

  • Type PC
  • Product Colour: White
  • Supported motherboards Form factors: ATX
  • EATX
  • Micro ATX
  • Mini-ITX Supported power supply form factors: ATX. Installed fan (front side): 3x 140 mm
  • Diameter supported front fans: 120.140 mm
  • Installed rear fans: 1x 140 mm. Supported hard-disk drive sizes: 2.5,3.5"
  • SSD form factor 2.5". Width 240 mm
  • Depth: 542 mm
  • Height: 474 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.