• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 3090002300 FPPSF-23U.50 Conduit Black 23.1 mm 50 m

Product type
Conduit
Content
50 m
Material
Polypropylene
Conduit features
halogen-free
Flexible
UV-resistant
oil-resistant
Inside diameter
23.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fränkische Rohrwerke 3090002300 FPPSF-23U.50 Conduit Black 23.1 mm 50 m

Our service for you

Technical specifications

  • Protection class: IP68Pressure resistance 320 N.Tensile strength 500 N.
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polypropylene

Conduit features

halogen-free

Flexible

UV-resistant

oil-resistant

Inside diameter

23.1 mm

Outside Ø

28.4 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Bend radius

static: 35 mm / dynamic: 90 mm

Fire protection properties

V2

Manufacturer part #

3090002300

RoHS-compliant

Yes

Type

FPPSF-23U.50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2609846 Fränkische Rohrwerke 3090002300 FPPSF-23U.50 Conduit Black 23.1 mm 50 m

User & Safety Instructions

User & Safety Instructions 2609846 Fränkische Rohrwerke 3090002300 FPPSF-23U.50 Conduit Black 23.1 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.