• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4600001200 FTPSF-12B.50 Conduit Black 12.5 mm 50 m

Product type
Conduit
Content
50 m
Material
Thermoplastic elastomer
Conduit features
halogen-free
Flexible
UV-resistant
oil-resistant
Inside diameter
12.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Protection class: IP54
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Thermoplastic elastomer

Conduit features

halogen-free

Flexible

UV-resistant

oil-resistant

Inside diameter

12.5 mm

Outside Ø

16 mm

Max. temperature

+150 °C

Min. temperature

-40 °C

Bend radius

static: 30 mm

Fire protection properties

HB

Manufacturer part #

4600001200

RoHS-compliant

Yes

Type

FTPSF-12B.50

Documents & Downloads

Datasheet

Datasheet 2604679 Fränkische Rohrwerke 4600001200 FTPSF-12B.50 Conduit Black 12.5 mm 50 m

User & Safety Instructions

User & Safety Instructions 2604679 Fränkische Rohrwerke 4600001200 FTPSF-12B.50 Conduit Black 12.5 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.