• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franklin Sticker set M720 400 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sticker set for DRP-5100 AnyBook audio pen

  • 400 stickers (200 paper + 200 transparent) for the AnyBook audio pen
  • The stickers can be used in addition to the supplied sticker sets
  • Size of stickers: 20 mm
  • Colour: green
  • All stickers can be overlaminated, can be wiped off, can be replayed as often as required and can be split to play back a recording in several places
  • Suitable for the DRP-5100 (200h) and DRP-4100 (30h) pins
  • This text is machine translated.

Technical specifications

Product type

Sticker set

Factory colour

Green

Features

for DRP-5100 Anybook Read-Aloud Pen

Content

400 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678138 Franklin Sticker set M720 400 pc(s)

Description

Scope of delivery

  • 200 stickers of paper
  • 200 transparent stickers made of foil

Hints

Suitable for the AnyBook audio pen DRP-5100 (200h) and DRP-4100 (30h).