• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franklin Sticker set M727 2160 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sticker set for DRP-5100 AnyBook audio pen

  • 2160 smaller stickers for the AnyBook audio pen
  • The stickers can be used in addition to the supplied sticker sets
  • Size of stickers: 10 mm
  • Color: Yellow
  • All stickers can be painted over, can be wiped and can be played back as often as required
  • ideal for use in primary school and with materials from the AnyBook Best Practice
  • Suitable for the DRP-5100 (200h) and DRP-4100 (30h) pins
  • This text is machine translated.

Technical specifications

Product type

Sticker set

Factory colour

Yellow

Features

for DRP-5100 Anybook Read-Aloud Pen

Content

2160 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001871 Franklin Sticker set M727 2160 pc(s)

Description

Scope of delivery

  • 40 sticker sheets with 54 stickers each (2160 stickers total)

Hints

Suitable for the AnyBook audio pen DRP-5100 (200h) and DRP-4100 (30h).