• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 3501-2004 Steel 3Cr13 Multitool accessory set 4-piece 56.6 mm 1 Set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Fritzfurt oscillating blade set for ceramics
  • Perfectly suited for tile installation and repair
  • Ensures precise and clean work on tiles

Technical specifications

  • 1x Semi-circular segment saw blade, 65 mm
  • 1x Delta rasp
  • 1x Segment saw blade, 56.6 mm blade width
  • 1x Segment saw blade, 34 mm blade width
  • Blade Material (4x): 3Cr13+Diamond
  • Up to 50% longer service life
  • Up to 20% faster working speed
Product type

Multitool accessory set

Saw blade width

56.6 mm

Material

Steel 3Cr13

Material properties

corrosion-protected

rust-proof

Material suitability

Ceramics

Compatible with

Bosch

Milwaukee

Fein

Dremel

Rockwell

Ridgid

Craftsman

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409161 FRITZFURT 3501-2004 Steel 3Cr13 Multitool accessory set 4-piece 56.6 mm 1 Set

Description

Features

  • Rasps and grout scraper for easy, precise removal of grout, tile adhesive, or carpet debris
  • Diamond segment and wave-end design ensure superior chip removal and enhanced functionality

Scope of delivery

  • 4x oscillating blades
  • Storage box

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)