• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 3501-2008 Carbide Multitool accessory set 8-piece 20 mm 87 mm 1 Set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Bi-metal material, Ideal for cutting hard-wood, enables simple and precise cutting.
  • Special design for precise cuts.
  • The Fritzfurt saw blade set for wood working is Ideal for demolition, plumbing, renovation and all wood work.
  • This text is machine translated.

Technical specifications

  • 1 x carbide saw blade (20 x 40 mm)
  • 1 x semi-circular segment saw blade (Ø 87 mm)
  • 1 x scraper (52 x 26.5 mm)
  • 5 x sandpaper sheets
Product type

Multitool accessory set

Saw blade width

20 mm

Saw blade length

40 mm

(Ø)

87 mm

Width

20 mm

Length

40 mm

Material

Carbide

Material properties

hardened

Material suitability

Wood

Hardwood

Softwood

Compatible with

Bosch

Craftsman

Fein

Milwaukee

Dremel

Rockwell

Ridgid

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409160 FRITZFURT 3501-2008 Carbide Multitool accessory set 8-piece 20 mm 87 mm 1 Set

Description

Scope of delivery

  • 1 x carbide saw blade (20 x 40 mm)
  • 1 x segment saw blade half-round (Ø 87 mm)
  • 1 x scraper (52 x 26.5 mm)
  • 5 x Abrasive paper
  • 1 x storage case

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)