• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 3501-2014 Bi-metallic Multitool accessory set 4-piece 1 Set

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Fritzfurt oscillating blade set optimized for metalworking
  • Versatile design allows efficient cutting in metal and wood with embedded nails

Technical specifications

  • 1x Semi-circular saw blade 87 mm (40Mn+D6A+M42)
  • 1x Bi-metal saw blade 28x50 mm (D6A+M42)
  • 1x Bi-metal saw blade 32x40 mm (D6A+M42)
  • 1x Bi-metal saw blade 44x40 mm (D6A+M42)
  • Up to 50% longer tool life
  • Up to 20% increased working speed
Product type

Multitool accessory set

Material

Bi-metallic

Material suitability

Wood and nails

Compatible with

Bosch

Milwaukee

Fein

Dremel

Rockwell

Ridgid

Craftsman

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409162 FRITZFURT 3501-2014 Bi-metallic Multitool accessory set 4-piece 1 Set

Description

Features

  • Bi-metal construction for enhanced metal cutting capability.

Scope of delivery

  • 4x Oscillating blades
  • Storage box

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)