• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 60-601-S001 Deburrer kit 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZURT hand-countersink set inside/outside

  • Countersink (inside) 3-19mm
  • Cut-off cutter for removing damaged metal and burrs
  • Deburring (outside) 3-19 mm

Technical specifications

  • Countersink (internal) 3-19mm
  • Freely cutter to remove damaged metal and burrs
  • Deburring (External) 3-19 mm
  • Easy and safe to work on different material to remove the burrs
Product type

Deburrer kit

(Ø)

28.5 mm

Content

1 pc(s)

Length

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209231 FRITZFURT 60-601-S001 Deburrer kit 1 pc(s)

Description

Easy and safe working on different materials for removing the burrs.

This text is machine translated.

Features

  • Covers both interior and exterior fronts
  • For quick and safe cleaning of the inner sides of the pipe.
  • Excellently suitable for the repair of damaged bolts and fixing elements

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)