• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60059 Deburrer blade Type (deburrer): C-30 3.2 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.80 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Deburrer Blades C Ø 3.2 mm

  • TiN coating
  • A rectangular, orange sign with the text 'C30' in bold, black lettering.

Technical specifications

Product type

Deburrer blade

Material suitability

Steel

Aluminium

Copper

Zinc

Plastic

Type

C-30

Type

C30

Content

10 pc(s)

Blade Ø

3.2 mm

Material

HSS

Suitable for

D handle

T handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813117 Exact 60059 Deburrer blade Type (deburrer): C-30 3.2 mm 10 pc(s)

Description

Type C HSS blades. The C blade is the best known deburring blade. Its design and Ø of 3.2 mm enable it to be integrated into all existing deburring ranges. The different shapes of the blade allow different edge profiles to be worked: C10 = Universal blade for deburring the outside surfaces of steel aluminium, plastic and zinc. C20 = C10, but with both sides sharpened so suitable for backward and forward deburring movement. Also for left-handers. C30 = Universal blade for external and internal deburring of steel, aluminium, copper, plastic, and brass. C10 TiN = universal blade with TiN coating for extra long life, for deburring outside of steel, aluminium and plastic. C20 TiN = C10 TiN, but with both sides sharpened so suitable for backward and forward deburring movement. Also for left-handers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)