• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60057 Deburrer blade Type (deburrer): C-10 TiN 3.2 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Deburrer Blades C Ø 3.2 mm

  • TiN coating
  • Sign with the inscription 'C10' in large black letters on a red background.
  • The image shows the word 'TIN' in large black letters on a red and pink striped background.

Technical specifications

Product type

Deburrer blade

Material suitability

Steel

Aluminium

Copper

Zinc

Plastic

Stainless steel

Type

C-10 TiN

Type

C10 TIN

Content

10 pc(s)

Blade Ø

3.2 mm

Material

HSS

Material properties

TiN

Suitable for

D handle

T handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813119 Exact 60057 Deburrer blade Type (deburrer): C-10 TiN 3.2 mm 10 pc(s)

Description

Type C HSS blades. The C blade is the best known deburring blade. Its design and Ø of 3.2 mm enable it to be integrated into all existing deburring ranges. The different shapes of the blade allow different edge profiles to be worked: C10 = Universal blade for deburring the outside surfaces of steel aluminium, plastic and zinc. C20 = C10, but with both sides sharpened so suitable for backward and forward deburring movement. Also for left-handers. C30 = Universal blade for external and internal deburring of steel, aluminium, copper, plastic, and brass. C10 TiN = universal blade with TiN coating for extra long life, for deburring outside of steel, aluminium and plastic. C20 TiN = C10 TiN, but with both sides sharpened so suitable for backward and forward deburring movement. Also for left-handers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)