• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 4200-4020 Deburrer bit 2 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu, 1 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZ FURT outer deburring tool 4–20 mm with 1/4"-intake

  • Repair and deburring of screws, threaded rods and much more
  • Compatible with cordless screwdrivers and drills
  • For steel, stainless steel, copper, brass, aluminum and plastic
  • This text is machine translated.

Technical specifications

  • Range 4 - 20 mm
  • 1/4" (6.3 mm) hex quick-change slot
Product type

Deburrer bit

Material suitability

Steel

Stainless steel

Copper

Brass

Aluminium

Plastic

(Ø)

29 mm

Content

2 pc(s)

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742741 FRITZFURT 4200-4020 Deburrer bit 2 pc(s)

Description

Features

  • Compatible with a wide range of tube and rod sizes
  • Equipped with a 1/4" (6.3 mm) holder

Scope of delivery

  • 2x countersink bits

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)