• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60003 Deburrer kit 2.6 mm, 3.2 mm, 6 mm 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Deburrer kit

Material suitability

Steel

Aluminium

Copper

Zinc

Plastic

Brass

Content

1 Set

Blade Ø

2.6 mm

3.2 mm

6 mm

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815652 Exact 60003 Deburrer kit 2.6 mm, 3.2 mm, 6 mm 1 Set

Description

Scope of delivery

  • Universal deburrer ALL IN ONE
  • Handle Type D
  • 1 adapter set each 3.2/6 mm per 3 blades 2.6/3.2 mm
  • Blade 6 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)