• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60061 Deburrer blade Type (deburrer): C-101 3.2 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deburrer Blades C Ø 3.2 mm

  • TiN coating
  • Door sign with the label 'C101' in black text on a pink background.

Technical specifications

Product type

Deburrer blade

Material suitability

Steel

Aluminium

Copper

Zinc

Plastic

Type

C-101

Type

C101

Content

10 pc(s)

Blade Ø

3.2 mm

Material

HSS

Suitable for

D handle

T handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814366 Exact 60061 Deburrer blade Type (deburrer): C-101 3.2 mm 10 pc(s)

Description

C101 = for forward and backward burring for plastic and stainless steel Suitable for left-hander's

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)