The 20-part screwdriver bit set FRITZ 6100-5015 is meant for the requirements in professional work environments. It combines the most common bit formats in one assortment and comes with compact dimensions of 78 x 60 x 38 mm at a total weight of 250 g.
High-quality titanium coating
All bits in this set are provided with a titanium coating, which provides for a high hardness and wear resistance. The high level of corrosion protection increases the longevity of the tools, which significantly reduces the replacement costs for business operations.
Robust construction and precise tips
The design of the bits is specifically designed to withstand high torques. The precision tips work to ensure that the screw head is securely fastened, preventing expensive damage to the fixing elements while working.
50 mm bit length for deep screw connections
Each bit in this set has a continuous length of 50 mm. This design facilitates direct access to deep-seated industrial connection elements.
Versatile 20-piece set
For a high flexibility at the workplace the set comprises a total of 20 bits of the most common profiles. It contains an HX 4, two HX 5, one HX 6, two PH 1, eight PH 2, two PZ 1, two PZ 2 as well as one TX 20 and one TX 25.
This text is machine translated.