• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Front adapters VIP-PA-FLK50/ 2,0M/S7 2321800 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC front panel card

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

2 m

Manufacturer part #

2321800

Type

VIP-PA-FLK50/ 2,0M/S7

Content

1 pc(s)

Connector (control)

Pull spring

Connector (field)

IDC-FLK power strip

Suitable for

Siemens SIMATIC® S7-300

Series

Varioface-VIP-PA-FLK

Features

Any orientation

Cross section (flexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Number of pins

50

Stripping length (max.)

10 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 772159 Front adapters VIP-PA-FLK50/ 2,0M/S7 2321800 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772159 Front adapters VIP-PA-FLK50/ 2,0M/S7 2321800 Phoenix Contact

Description

VIP VARIOFACE front adapter, with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, cable length: 2 m

More interesting products

(*All information is plus legal VAT)