
Number
Total (€ 20.99 / piece)
€ 33.99
-38 %
€ 20.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Nennspannug: 250 V
- Nominal current: 16 A
- Product type
Switchboard cabinet mount
- Connector type
Socket
- Manufacturer part #
2007230000
- Factory colour
Orange
- Content
1 pc(s)
- Height
37 mm
- Length
45 mm
- Type
IE-FCI-PWB-FR-OR
- Type
FR
- Type
-5 °C - + 50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513779 Frontvom ® use power large, socket FR IE-FCI-PWB-FR-OR Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1513779 Frontvom ® use power large, socket FR IE-FCI-PWB-FR-OR Weidmüller Content: 1 pc(s)






























