• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron FP2000 UPS 2000 VA

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FSP Fortron FP2000 uninterruptible power supply (UPS) 2000 VA / 1200 W.

  • Excellent microprocessor control guarantees high reliability
  • Boost-buck voltage converter for stable voltage
  • Automatic restart during AC recovery
  • Ultracompact size
  • Simulated sine wave
  • Off mode charging
  • Cold start function

Technical specifications

Product type

UPS

Nominal power

2000 VA

No. of outputs

4 x

Bridging time normal load

30 min

Type

FP2000

Width

320 mm

Height

130 mm

Depth

182 mm

Weight

11 kg

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909664 FSP Fortron FP2000 UPS 2000 VA

Security datasheet

Security datasheet 1909664 FSP Fortron FP2000 UPS 2000 VA

Description

The FP Line-Interactive UPS series offers stable and reliable protection with scalable runtime. An ideal solution for PC users, small business owners and smaller telecom applications.

The integrated microprocessor controller guarantees high reliability. With simulated sine wave and cold start function, the FP series is an excellent choice.

This text is machine translated.

Features

  • Typical charging time: 4-6 hours to 90% capacity
  • Display / AC mode: Green light
  • Indicator / Battery mode: Yellow flashing
  • Overcharge protection
  • Discharge protection
  • Overload protection
  • Alarm / Battery Mode: Sound every 10 seconds
  • Alarm / low battery: Sound every second
  • Alarm / overload: 2 tones per second
  • Alarm / Battery Replacement Alarm: Sound every 2 seconds
  • Alarm / Error: Continuous tone

System requirements

  • Supports Windows® 98/XP/2000/Vista/7/8/10
  • Windows® Server 2000/2003/2008/2012/2016
  • Linux
  • MAC

What kind of UPSs are you looking for?