User & Safety Instructions 1909661 FSP Fortron FP600 UPS 600 VA
Description
The FP Line-Interactive UPS series offers stable and reliable protection with scalable runtime. An ideal solution for PC users, small business owners and smaller telecom applications.
The integrated microprocessor controller guarantees high reliability. With simulated sine wave and cold start function, the FP series is an excellent choice.
This text is machine translated.
Features
Typical charging time: 4-6 hours to 90% capacity
Display / AC mode: Green light
Indicator / Battery mode: Green flashing
Overcharge protection
Discharge protection
Overload protection
Alarm / Battery Mode: Sound every 10 seconds
Alarm / low battery: Sound every second
Alarm / overload: 2 tones per second
Alarm / Battery Replacement Alarm: Sound every 2 seconds
Alarm / Error: Continuous tone
System requirements
Supports Windows® 98/XP/2000/Vista/7/8/10
Windows® Server 2000/2003/2008/2012/2016
Linux
MAC
Description
The FP Line-Interactive UPS series offers stable and reliable protection with scalable runtime. An ideal solution for PC users, small business owners and smaller telecom applications.
The integrated microprocessor controller guarantees high reliability. With simulated sine wave and cold start function, the FP series is an excellent choice.
This text is machine translated.
Features
Typical charging time: 4-6 hours to 90% capacity
Display / AC mode: Green light
Indicator / Battery mode: Green flashing
Overcharge protection
Discharge protection
Overload protection
Alarm / Battery Mode: Sound every 10 seconds
Alarm / low battery: Sound every second
Alarm / overload: 2 tones per second
Alarm / Battery Replacement Alarm: Sound every 2 seconds