

Bus switch actuator
Eltako
(L x W x H) 400 cm x 300 mm x 200 mm
2000 W
IP20
mains-powered
230 V
DIN rail
2000 W
RS485
2
300 mm
200 mm
70 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
520 g
16 A
Blue
400 cm
DRA (DIN-rail adapter)
16 A
0.1 W
2000 W
12-12 V
FALSE
TRUE
FALSE
2000 W
TRUE
2
1
16 A
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
TRUE
FALSE
TRUE
TRUE
400 W
yes
User & Safety Instructions 2162173 FSR14-2x Eltako RS485 Bus switch actuator 2-channel DIN rail Switching capacity (max.) 2000 W