• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FT55-RW Eltako FSK 868 MHz Pushbutton Dimmer 2-channel Surface-mount Max. range (open field) 100 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eltako FT 55-rw radio button, pure white with rocker and double rocker

  • Without Stand-by-loss
  • Battery-less radio transmitter

Technical specifications

  • Color: pure white
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 55 x 55 x 15 mm

Transfer Standard (Smart Home)

FSK 868 MHz

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

100 m

Width

55 mm

Height

55 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Functions

Dimmer

Weight

91 g

Features

Dimmer function

Factory colour

White

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640586 FT55-RW Eltako FSK 868 MHz Pushbutton Dimmer 2-channel Surface-mount Max. range (open field) 100 m

Description

Battery and lead-free wireless wall transmitter FT in pure white, 80 x 80 mm external, Rahmen-Innenma ss 55 x 55 mm, 15 mm high with self-generating the energy demand when pressing, Radio frequency 868 MHz. Suitable for switching and dimming of radio receivers.

This text is machine translated.

Scope of delivery

  • Frame
  • Rocker
  • Holding plate
  • Radio module
  • Adhesive film.

More interesting products

(*All information is plus legal VAT)