• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FT55-sz Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour, black
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 15 x 80 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Width

80 mm

Height

15 mm

Depth

80 mm

Hub

Not required, optional for remote access

n.rel.

Factory colour

Black

Surface mounted (plaster)

Black

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636384 FT55-sz Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636384 FT55-sz Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Radio button, 80x80mm external, frame inner dimensions 55x55mm, 15mm high. Generates the energy for radio telegrams even when pressing a button, so without connecting cable and no loss of standby power. With rocker and double rocker. Smart home sensor Included in the delivery are the frame R, a rocker W55, a double rocker DW55 (all the same color), a mounting frame BRF, the holding plate HP, the radio module and an adhesive film. Wireless switches with a rocker can send two radio buttons with a double rocker can send four signals that can be evaluated. The holding plate can be screwed onto a level surface or glued to the wall, glass or furniture using the enclosed adhesive film. The sleeves in the box are used for screw fastening over a 55 mm switch box. The double rocker is fixed to the radio module ex works. If these are to be replaced by the large rocker, then pull off the two halves of the rocker arm to the front and do not bend toward the middle. Then clip on the large rocker so that its markings 0 and I on the rear match the radio module. When gluing on, first glue on the set plate with frame and mounting frame - with the notches on top and bottom. Then the set radio module with rocker - identification 0 on the rear side always click on top.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)