• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTE215BLE Eltako Bluetooth Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Series

Eltako

Transfer Standard (Smart Home)

Bluetooth

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Hub

Not required, optional for remote access

n.rel.

Weight

0.09

Surface mounted (plaster)

TRUE

Untreated

Other

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636308 FTE215BLE Eltako Bluetooth Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636308 FTE215BLE Eltako Bluetooth Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Radio button inserts with EnOcean power generators for wireless button holder of other manufacturers. Generate the energy for radio telegrams even at the touch of a button, therefore without connecting cables and no standby losses. Included in the delivery are a mounting plate and a mounting frame for FT55 with inserted EnOcean module PTM215B (Bluetooth). Wireless switches with a rocker can send two signals that can be evaluated; wireless switches with double rocker can send four signals that can be evaluated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)