• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTN61NP-230V Eltako Wireless Switch Flush mount Switching capacity (max.) 2500 W Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Switch

Series

Eltako

Dim

(W x H x D) 45 x 45 x 33 mm

Max. switching capacity

2500 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

Flush mount

2500 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

45 mm

Height

45 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

Weight

1000 g

Factory colour

Blue

Flush mounted (plaster)

Blue

TRUE

Other

230 V AC

0.8 W

1

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162405 FTN61NP-230V Eltako Wireless Switch Flush mount Switching capacity (max.) 2500 W Max. range (open field) 30 m

Description

Wireless actuator staircase light delayed-shut-off switch 230V. 1 NO contact non-potential-free 10A/250V AC, incandescent lamps 2000 Watt, off-delay with off-delay warning and continuous button light can be switched on. Encrypted radio, bi-directional radio and repeater function can be activated. Stand-by loss only 0.8 watts. For panel mounting. 45mm long, 45mm wide, 33mm deep. Contact switching in zero crossing to protect the contacts and consumers. This wireless actuator as a staircase light delayed-off switch has the most modern hybrid technology developed by us: We have combined the wear-free reception and evaluation electronics with a bistable relay that switches at zero crossing. This means that there is no coil power loss and no heating, even when the motor is switched on. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. In addition to the radio control input via an internal antenna, this staircase light delayed-action switch can also be locally controlled with a conventional 230V control button that may be installed in front of it. Glow lamp current up to 5mA, depending on the ignition voltage of the glow lamps. After a power failure, the light is switched on again if the time has not yet been completed. From week 11/14, encrypted sensors can be trained. Bidirectional radio and/or a repeater function can be switched on. Each change in status and received central control message frames are confirmed with a radio message frame. This radio telegram can be taught in to other actuators, the GFVS software and in universal displays. With the upper rotary switch, up to 35 radio buttons and/or motion brightness sensors are assigned FSH in the LRN position, one or more central control buttons. Then the desired function of this staircase light delayed-action switch is selected. To find the desired position safely, flashing the LED helps as soon as a new setting range has been reached when turning the rotary switch. The LED accompanies the teach-in process according to the operating instructions and indicates radio control commands during operation by briefly flashing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)