• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTR55EHB-wg Eltako Wireless Temperature controller Recess-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Series

Eltako

Dim

(W x H x D) 80 x 80 x 27 mm

IP20

Power supply (LOV)

battery-powered

Mounting type

Recess-mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

80 mm

Height

80 mm

Depth

27 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

Battery

30 m

FALSE

FALSE

TRUE

FALSE

868 MHz

FALSE

FALSE

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636102 FTR55EHB-wg Eltako Wireless Temperature controller Recess-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636102 FTR55EHB-wg Eltako Wireless Temperature controller Recess-mount Max. range (open field) 30 m

Description

Radio temperature controller with hand wheel pure white shining for single mounting 80x27mm or mounting in the E-Design55 switch system. With battery (service life 4 years). Smart home sensor The radio sensor can be programmed in the following actuators and in the building radio visualization and control software: FAE14, FHK14, F4HK14, F2L14, FHK61, FME14, TF61R

This text is machine translated.

More interesting products

(*All information is plus legal VAT)