

Control unit
Eltako
(W x H x D) 20 x 90 x 70 mm
IP20
via DIN rail PSU
12 V
DIN rail
RS485
20 mm
90 mm
70 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0.1170 kg
Blue
DRA (DIN-rail adapter)
FALSE
TRUE
FALSE
Clamp mounting
2
Other
FALSE
IP20
10
FALSE
TRUE
yes
User & Safety Instructions 2162186 FTS14EM Eltako RS485 Control unit DIN rail