• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu FTR-K1CK012W PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
300 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

439 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mains relay FTR-K1

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

PCB relay

Type

FTR-K1CK012W

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

30 V DC

Control mode

monostable, 1 coil

Resistance (coil)

360 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

300 V DC

440 V AC

Switching current (max.)

16 A

Max. switching capacity

384 W

4000 VA

Connection

Solder pins

Electrical lifespan

1 x 105

Durability

20 x 106

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Switching capacity

(resistive load) 384 W / 4000 Ω VA

Switching current

16 A

Type

FTR-K1CK012W

Documents & Downloads

Datasheet

Datasheet 504384 Fujitsu FTR-K1CK012W PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504384 Fujitsu FTR-K1CK012W PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

Description

16 A-miniature power relays, printed version. Low height of 15.7 mm. Insulation between coil and contacts. 5 kV/10 mm.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)