• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu JS-05N-K PCB relay 5 V DC 10 A 1 change-over 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
150 V DC
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature high current relay, JS series

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white circle with the letters 'FI' in the centre.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • Logo with the letters 'ÖVE' in an oval border.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

PCB relay

Type

JS-05N-K

Coil nominal voltage

5 V DC

Min. pick-up voltage

3.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

112 Ω

Contact type

1 change-over

Contact material

AgSnO2 + Au

Switching voltage (max.)

150 V DC

400 V AC

Switching current (max.)

10 A

Max. switching capacity

192 W

2000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Response time

10 ms

Electrical lifespan

50 x 10 3 cycles

Durability

20 x 106 switching cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

10 mm

Height

12.5 mm

Dim

(L x W x H) 29 x 10 x 12.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

220 mW

Nominal voltage (details)

5 V DC

Type

JS-05N-K

Documents & Downloads

Datasheet

Datasheet 502892 Fujitsu JS-05N-K PCB relay 5 V DC 10 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 502892 Fujitsu JS-05N-K PCB relay 5 V DC 10 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)