
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Type
MPC70
- Resistance
0.47 Ω
- Power rating
2 W
- Tolerance ±
10 %
- Length
13 mm
- Width
4 mm
- Height
8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 13 x 4 x 8 mm
- Type
MPC70 2W 0,47 Ohm 10%
Documents & Downloads
Datasheet
Datasheet 443805 Fukushima Futaba MPC70 2W 0,47 Ohm 10% MPC70 2W 0,47 Ohm 10% Metal film resistor 0.47 Ω Radial lead MPC70 2 W 10 % 1 pc(
User & Safety Instructions
User & Safety Instructions 443805 Fukushima Futaba MPC70 2W 0,47 Ohm 10% MPC70 2W 0,47 Ohm 10% Metal film resistor 0.47 Ω Radial lead MPC70 2 W 10 % 1 pc(
Frequently Bought Together
(*All information is plus legal VAT)€ 9.74*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































