
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Type
MPC74
- Resistance
0.47 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Length
14 mm
- Width
5 mm
- Height
18 mm
- Content
1 pc(s)
- Dim
(L x W x H) 14 x 5 x 18 mm
- Type
MPC74 5W 0,47 Ohm 5%
Documents & Downloads
Datasheet
Datasheet 443893 Fukushima Futaba MPC74 5W 0,47 Ohm 5% MPC74 5W 0,47 Ohm 5% Metal film resistor 0.47 Ω Radial lead MPC74 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443893 Fukushima Futaba MPC74 5W 0,47 Ohm 5% MPC74 5W 0,47 Ohm 5% Metal film resistor 0.47 Ω Radial lead MPC74 5 W 5 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































