Image similar

DC/DC converter (print)
LMO78_03-0.5
24 V DC
4.75 V DC
36 V DC
1 x
3.3 V DC
500 mA
500 mA
81 %
1.65 W
SIP 3
Solder pins
-40 °C
+85 °C
(L x W x H) 10 x 5.4 x 11 mm
11 mm
10 mm
5.4 mm
Yes
1 pc(s)
LMO78_03-0.5
Certified by EU Garan
Datasheet 1603610 Gaptec 10070364 DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 1.65 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603610 Gaptec 10070364 DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 1.65 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603610 Gaptec 10070364 DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 1.65 W No. of outputs: 1 x Content 1 pc(s)