• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 00207-20.000.00 Cardigan Garden glove Size (gloves): 9, L 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Planting and floor glove

  • Optimum grip when working
  • Handy and water-resistant latex coating
  • Perfect fit and comfort

Technical specifications

Product type

Garden glove

Size

9

L

Factory colour

Grey

Turquoise

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1209794 GARDENA 00207-20.000.00 Cardigan Garden glove Size (gloves): 9, L 1 Pair

Description

Especially if rough tasks must be carried out and it also can be damp, THE GARDENA planting and floor glove special protection. For optimum grip when working provides the non-slip and water-resistant latex coating on the hand interior surfaces as well as on the finger tips. At the same time ensures the latex material dry and clean hands. Even if the plants with moist soil is working. The reinforcements on the finger tips protect against dirt and moisture and at the same time ensure optimum fine feeling while working with plants and earth. The sensitive material selection and the elastic knitted fabric guarantees perfect fit, comfort and breathability. This means: no sweaty hands!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.