• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11513-20 Garden glove Size (gloves): 10 1 Pair

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Planting and floor glove size 10 / XL

  • Robust and handy
  • Nitrile coating in the palm of the hand
  • Fits exactly through flexible material at the collar and back of the hand
  • Nitrile coating in palm to protect hands from moisture And wetness
  • Mobile touch function on thumb and index finger

Technical specifications

Product type

Garden glove

Size

10

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355902 GARDENA 11513-20 Garden glove Size (gloves): 10 1 Pair

Warranty Terms

Warranty Terms 2355902 GARDENA 11513-20 Garden glove Size (gloves): 10 1 Pair

Description

The Gardena XL planter and ground glove is ideal for planting and ground work, which requires a high grip and protection against moisture. The breathable, durable fabric makes for a high wearing comfort. The robust, non-slip and water-repellent inner surface provides for a secure handling and protection. The special design of the fingertips on the thumb and forefinger makes it easy to operate a smartphone without removing the gloves. OEKO-TEX® certified.

This text is machine translated.

Features

  • Robust and handy: Particularly suitable for planting on the ground and working with soil
  • Nitrile coating in palm to protect hands from moisture And wetness
  • Mobile-touch function on the thumb and index finger enables the use of smartphones And tablets
  • Oeko-Tex® Standard 100: Textiles free of pollutants.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97€ 30.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)