• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11522-20 Garden glove Size (gloves): 10 1 Pair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Equipment glove size 10 / XL

  • Silicone coating on the palm of the hand
  • Padded palms of the hands
  • Fits exactly through flexible material at the collar and back of the hand
  • Mobile touch function on thumb and index finger

Technical specifications

Product type

Garden glove

Size

10

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355972 GARDENA 11522-20 Garden glove Size (gloves): 10 1 Pair

Warranty Terms

Warranty Terms 2355972 GARDENA 11522-20 Garden glove Size (gloves): 10 1 Pair

Description

The Gardena M equipment glove is ideal for working with mechanical and motor-driven devices. The breathable, durable mesh fabric provides great comfort and extra sweat absorption. With shock-absorbing pads on the inner surfaces. The additional reinforcement between thumb and index finger optimizes the seat, ensures a longer life and a secure hold. The special design of the fingertips on the thumb and forefinger makes it easy to operate a smartphone without removing the gloves. OEKO-TEX® certified.

This text is machine translated.

Features

  • Silicone coating on the palm of the hand for a secure hold without slipping
  • Padded palms of the palms facilitate the packing and reduce impacts
  • Mobile-touch function on the thumb and index finger enables the use of smartphones And tablets
  • Oeko-Tex® logo: Textiles free of harmful substances.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.97€ 38.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)