
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Classic Circular sprinkler Samba
- Irrigated area: max. 250 m²
- With dirt filter and sprinkler base
Technical specifications
- Product type
Circular sprinkler
- Area type
Circular
- Dim
(L x W x H) 257 x 211 x 107 mm
- Range (min.)
3 m
- Range (max.)
18 m
- Sprinkling width (min.)
3 m
- Sprinkling width (max.)
18 m
- Irrigated area
9 - 250 m²
- Width
211 mm
- Height
107 mm
- Hose connection
Hose connector
- Length
257 mm
- Weight
300 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194085 GARDENA 02060-20 Classic Samba Circular sprinkler 9 - 250 m²
Warranty Terms
Warranty Terms 1194085 GARDENA 02060-20 Classic Samba Circular sprinkler 9 - 250 m²
Description
The Gardena Classic Circular sprinkler Samba is a comfortable Circular sprinkler for small to medium-sized areas. You can use it to areas of up to 250 m² watering, with a blasting area with a diameter of 3 m up to a maximum of 18 m. It is with rotating precision nozzle heads, which a uniform, puddles, free water distribution. The sprinkler base guarantees stable operation and at the same time mobile use. Practically, the dirt filter to remove. Thus, the sprinkler easy to clean. Water can be so easy.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.98*
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























