
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA AquaZoom M square sprinkler
- Precise, flexible and uniform irrigation for medium-sized lawns
Technical specifications
- Compatible with (details)
Lawn
- Product type
Square sprinkler
- Area type
Square
- Factory colour
Anthracite
Orange
Silver
- Dim
(L x W x H) 300 cm x 545 mm x 21 mm
- Range (min.)
3 m
- Range (max.)
18 m
- Sprinkling width (min.)
3 m
- Sprinkling width (max.)
14 m
- Type
Hose
- Irrigated area
9 - 250 m²
- Width
545 mm
- Height
21 mm
- Depth
93 mm
- Length
300 cm
- Weight
850 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250569 GARDENA 18712-20 AquaZoom M Square sprinkler 9 - 250 m²
Warranty Terms
Warranty Terms 2250569 GARDENA 18712-20 AquaZoom M Square sprinkler 9 - 250 m²
Description
The AquaZoom M from GARDENA is used in the summer. The square sprinkler will reliably ensure that your lawn is always adequately and above all evenly supplied with water. The sprinkler combines a successful design with many practical functions and is suitable for areas from 9 to 250 m². Enjoy every splash of summer.
Before you start, you can also determine various parameters such as the range (3 to 18 meters), the blast width (3 to 14 meters) and the water flow rate. If only one side is to be blown, then that is also possible. Everything can be adjusted quickly and easily with the help of the controllers. After that you can turn the water up and allow yourself your free time. High-quality materials are installed in AquaZoom M to make the device resistant to UV radiation and frost.
The good processing also helps you in cleaning. You can quickly eliminate possible limescale with the help of your fingers: Since the spray nozzles are made of soft plastic, they can be simply wiped off by your finger, so that lime does not have a chance. Dirt particles are caught up in the stainless metal filter located in the water connection. You get to it by unscrewing the closure and afterwards you only need to rinse it out under water.
This text is machine translated.
Before you start, you can also determine various parameters such as the range (3 to 18 meters), the blast width (3 to 14 meters) and the water flow rate. If only one side is to be blown, then that is also possible. Everything can be adjusted quickly and easily with the help of the controllers. After that you can turn the water up and allow yourself your free time. High-quality materials are installed in AquaZoom M to make the device resistant to UV radiation and frost.
The good processing also helps you in cleaning. You can quickly eliminate possible limescale with the help of your fingers: Since the spray nozzles are made of soft plastic, they can be simply wiped off by your finger, so that lime does not have a chance. Dirt particles are caught up in the stainless metal filter located in the water connection. You get to it by unscrewing the closure and afterwards you only need to rinse it out under water.
This text is machine translated.
Features
- Robust material protects against frost and UV radiation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























