
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Classic 6-surface sprinkler Boogie
- Irrigated area: 11 - max. 100 m²
- Sprinkler base for secure stand
- Watering area via rotary disc can be selected
- With dirt filter
Technical specifications
- Product type
Multi-surface sprinkler
- Area type
Spot
Square
Circular
Semicircle
Ellipse
- Range (min.)
2 m
- Range (max.)
16 m
- Sprinkling width (min.)
2 m
- Sprinkling width (max.)
16 m
- Irrigated area
11 - 100 m²
- Width
0 mm
- Height
0 mm
- Hose connection
Hose connector
- Length
0 mm
- Weight
0.29
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194087 GARDENA 02073-20 Classic Boogie Multi-surface sprinkler 11 - 100 m²
Warranty Terms
Warranty Terms 1194087 GARDENA 02073-20 Classic Boogie Multi-surface sprinkler 11 - 100 m²
Description
The Gardena Classic 6-surface sprinkler boogie is the sprinkler for many different requirements. With this, you six different application areas: whether circle, semi-circle, square, Rectangle, Ellipse or spot beam-select which face of the surface to be sprinkler boogie beregnet The desired watering area, you can simply by turning the sprinkler disc. The watering surfaces have the following dimensions: circuit: Max. diameter 10 m/80 m²; semi-circle: r = max. 8m/100 m²; square: max. 8 x 8 m/64 m²;Rectangle: max. 16 x 2 m/32 m²; Ellipse: Max. 3 x 5 m/11 m²; point beam: Max. diameter 1.5 m. The sprinkler base guarantees stable operation and at the same time mobile use. Practically, the dirt filter to remove for easy cleaning. For the versatile irrigation.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.98*
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























