User & Safety Instructions 3124842 GARDENA 07190-20 Hose clamp Zinc-plated steel Bundle diameter (min.) 10 mm Bundle Ø (max.) 16 mm 2 pc(s)
Description
The hose clamps with screw thread according to DIN 3017 are made of steel and are bright galvanized. They are used to attach a hose to a connection or a hose connector. The cable clips have a width of 9 mm. Suitable for a clamping range from 10 to 16 mm (1/2").
This text is machine translated.
Features
For hose attachment
Description
The hose clamps with screw thread according to DIN 3017 are made of steel and are bright galvanized. They are used to attach a hose to a connection or a hose connector. The cable clips have a width of 9 mm. Suitable for a clamping range from 10 to 16 mm (1/2").
This text is machine translated.
Features
For hose attachment
What kind of Hose Clips & Hose Clamps are you looking for?