• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08950-20 Trowel Working width 8 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Classic trowel

  • Thermoset powder coating
  • Erognomischer handle
  • Abrutschsichere end cap

Technical specifications

  • Corrosion protected.
Product type

Trowel

Working width

8 cm

Weight

230 g

Dim

(L x W) 33.5 mm x 8 cm

Length

33.5 mm

Width

8 cm

Material (bristles)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521906 GARDENA 08950-20 Trowel Working width 8 cm

Warranty Terms

Warranty Terms 1521906 GARDENA 08950-20 Trowel Working width 8 cm

Description

The Gardena Classic trowel0895 0-20is ideal for on and umpflanzen in flower boxes, plant buckets and beds. The ergonomically shaped handle fits perfectly in the hand and is at the end angled. A possible slippage is prevented by the new end cap. The trowel has a working width of 8 cm. It is made of high-quality quality steel. The thermoset plastic coating ensures a long service life, because it protects the trowel against corrosion, makes them resistant to dirt and particularly resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 26.47*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)