• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1724-20 55 mm 25 mm (1") Ø, 30.3 mm (1") IT

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extractor hose connector

Hose connection

25 mm (1") Ø

30.3 mm (1") IT

Length

55 mm

Width

0 mm

Height

0 mm

Weight

0.049

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491487 GARDENA 1724-20 55 mm 25 mm (1") Ø, 30.3 mm (1") IT

Description

The fitting allows vacuum-resistant connection of the Suction Hose sold by the metre (Art. No. 1721-22) to a pump. Complete with hose clamp for easy securement. The fitting has a diameter of 25 mm (1") and has a female thread with 33. 3 mm (G 1).

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)