• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1731-20 180 mm 33.25mm (1") OT, 30.3 mm (1") IT Plastic

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena 01731-20 water filter

  • With washable filter insert
  • Recommended for sand sustainable media
  • Water flow rate upto 3000 l/h

Technical specifications

  • Water flow rate upto 3000 l/h
  • Max. operating pressure 8 bar
Product type

Pre-filter

Material

Plastic

Hose connection

33.25mm (1") OT

30.3 mm (1") IT

Dim

(L x W x H) 180 x 120 x 190 mm

Length

180 mm

Width

120 mm

Height

190 mm

Depth

200 mm

Weight

0.893

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491499 GARDENA 1731-20 180 mm 33.25mm (1") OT, 30.3 mm (1") IT Plastic

Description

To protect the pump (garden pumps, House water machines, plants) from dirt. With washable filter insert. Especially recommended when promote sand sustainable media. With 33.3 mm (G1")-connection thread. Water flow rate upto 3000 l/h.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)