
Technical specifications
- Product type
Garden hose reel
- Length
270 mm
- hose diameter
1/3"
- Hose outside diameter
8.5 mm
- Factory colour
5-colour
- Content
1 pc(s)
- Depth
300 mm
- Width
250 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3562586 GARDENA 18692-20 Mobile Schlauchbox Move, 10 m + 1,5 m Garden hose reel 270 mm 1/3" 1 pc(s) 5-colour
Warranty Terms
Warranty Terms 3562586 GARDENA 18692-20 Mobile Schlauchbox Move, 10 m + 1,5 m Garden hose reel 270 mm 1/3" 1 pc(s) 5-colour
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































