
Number
Total (1 m = € 2.64)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA comfort Flex hose 19 mm (3/4"), 25 m
- Pressure-resistant and dimensionally stable hose with Power grip
Technical specifications
- Product type
Garden hose
- Length
25 m
- hose diameter
3/4"
- Factory colour
Black
Orange
- Hose inside diameter
19 mm
- Material (details)
PVC
- Content
1 pc(s)
- Depth
300 mm
- Height
0 mm
- Width
250 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194039 GARDENA 18053-20 Garden hose Hose inside diameter=19 mm 25 m 3/4" 1 pc(s) Black, Orange
Warranty Terms
Warranty Terms 1194039 GARDENA 18053-20 Garden hose Hose inside diameter=19 mm 25 m 3/4" 1 pc(s) Black, Orange
Description
The Comfort Flex hose 19 mm (3/4") from GARDENA is 25 m long and has a diameter of 19 mm (3/4"). The dimensionally stable and flexible hose is made of high cross fabric. In this way the hose cannot knot or twist the elastic garden hose. Ideal is suitable for watering plants or for cleaning. The Power grip provides for a stable connection and an optimum grip between the hose and the piece of hose or water stop. Its frost and UV resistance means that the water hose can stay outside all year round. Due to the high wall thickness, the hose is durable and can be used up to a burst pressure of 25 bar. It is free of harmful substances and is therefore free of phthalates (<0.1%) and cadmium, lead and barium (<0.1%). Further system components or connection devices of the original GARDENA system can be connected as desired. The Comfort Flex tube is manufactured in Europe and is a quality product, on which GARDENA 20 year guarantee.
This text is machine translated.
This text is machine translated.
Features
- UV and frost resistant, up to a burst pressure of 25 bar and free from phthalates (<0.1%), cadmium, lead and barium free (<0.1%)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.46*
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































