
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Flow Max Wall hose box 30m
- Automatic wall hose box with 30 m hose
- The hose has a significantly higher internal diameter than other hose boxes
- As a result, the Flow Max gets a much higher flow rate of +35%
Technical specifications
- Product type
Garden hose reel
- Length
30 m
- Factory colour
Grey
Yellow
- Hose connection
13 mm (1/2") Ø
19 mm (3/4") Ø
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355427 Hozelock 2597 0000 FLOWMAX Auto Reel 30 m Garden hose reel 30 m 1 pc(s) Grey, Yellow
Warranty Terms
Warranty Terms 2355427 Hozelock 2597 0000 FLOWMAX Auto Reel 30 m Garden hose reel 30 m 1 pc(s) Grey, Yellow
Description
Automatic wall hose box with 30 m hose. The hose has a significantly higher internal diameter than other hose boxes. This results in a significantly higher flow rate of +35% for the Flow Max. The delivery includes all´the necessary connections (1 x hose coupling, hose coupling with water stop, tap connection for 1/2" and 3/4" water taps), a continuously adjustable hose nozzle and a wall bracket. The automatic roll-up mechanism ensures that you always have an ordenally cleaned hose, kink-free and without twisting. Can be used at any time. With the included wall hose holder, you can swivel THE FLOW MAX auto reel on the wall by 180° and thus reach every corner of your garden.
This text is machine translated.
This text is machine translated.
Features
- The delivery includes all´the necessary connections (1 x hose coupling, hose coupling with water stop, tap connection for 1/2" and 3/4" water taps), a continuously adjustable hose nozzle and a wall bracket
- The automatic roll-up mechanism ensures that you always have an ordenally cleaned hose, kink-free and without twisting
- Can be used at any time
- With the supplied wall hose holder you can use THE FLOW MAX car Swivel the reel on the wall by 180° and thus everyone Corner of your garden
Scope of delivery
- Flow Max Wall hose box 30m
Hints
Keep frost-proof in winter
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.46*
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































