
Number
Total (1 m = € 1.37)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Classic Hose, 13 mm (1/2"), 30 m
- High-quality fabric
- Quality hose for a burst pressure up to 22 bar
Technical specifications
- Product type
Garden hose
- Length
30 m
- hose diameter
1/2"
- Factory colour
Grey
Blue
- Hose inside diameter
13 mm
- Material (details)
PVC
- Content
1 pc(s)
- Weight
4.28
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194032 GARDENA 18009-20 13 mm 1/2" 1 pc(s) Grey, Blue Garden hose
Warranty Terms
Warranty Terms 1194032 GARDENA 18009-20 13 mm 1/2" 1 pc(s) Grey, Blue Garden hose
Description
The pressure-resistant and dimensionally stable Gardena Classic hose with high-quality fabric is free of toxic plasticizers (phthalates) and heavy metals. Naturally, this garden hose UV-resistant. If necessary, you can use it with the original GARDENA system components and connection devices. This hose is suitable for a burst pressure of up to 22 bar.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.46*
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































