• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18701-32 Aqua S Set Square sprinkler 90 - 220 m²

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Square sprinkler Aqua S Set

  • Incl. Irrigation clock & adapter
  • Uniform and precise irrigation
  • Quickly set up, adjusted and ready to use
  • Built-in filter
  • Needle to free from blockages
  • Award image for GARDENA 18701-32 Aqua S Set Square sprinkler 90 - 220 m²

Technical specifications

Product type

Square sprinkler

Area type

Square

Factory colour

Anthracite

Orange

Silver

Dim

(W x H x D) 395 x 78.5 x 116.5 mm

Range (min.)

7 m

Range (max.)

17 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

13 m

Type

Hose

Irrigated area

90 - 220 m²

Width

395 mm

Height

78.5 mm

Depth

116.5 mm

Hose connection

26.5 mm (G3/4)

33.3 mm (G1)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228525 GARDENA 18701-32 Aqua S Set Square sprinkler 90 - 220 m²

Warranty Terms

Warranty Terms 2228525 GARDENA 18701-32 Aqua S Set Square sprinkler 90 - 220 m²

Description

The square sprinkler Aqua S-Set is suitable for uniform irrigation of rectangular and square lawn areas from 90 to 220 square meters. The sprinkler has a continuously adjustable range of 7 to a maximum of 17 meters and a maximum explosive width of 13 meters. An inner metal filter prevents the penetration of dirt. For cleaning clogged nozzles, a cleaning needle is attached directly to the device and is quickly at hand. Aluminum-reinforced nozzle pipes are particularly break-proof.
The Gardena irrigation clock switches off the watering in the garden automatically. The device is simply connected to the water tap and can be easily operated via the large rotating element. Operation of a sprinkler or drip irrigation can be started manually. The watering time, between 5 and 120 minutes, is set on the irrigation clock. After the preset time has elapsed, the water flow stops automatically. A battery is not necessary for operation.

This text is machine translated.

Features

  • Frost and weather-resistant
  • Even and precise watering without puddling
  • Aqua S is quickly set up, adjusted and ready to use
  • Robust material protects against frost and UV radiation
  • Simple maintenance through integrated filter and included needle for releasing blocked spray nozzles
  • irrigation clock: Operating pressure 0.5 to 12 bar
  • for water taps with 26.5 mm (G 3/4) or 33.3 mm (G1) thread

Scope of delivery

  • Square sprinkler Aqua S.
  • Irrigation clock
  • Adapter

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.