• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18704-20 Aqua L Square sprinkler 120 - 280 m²

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square sprinkler Aqua L.

  • Infinitely adjustable range
  • Uniform and precise irrigation
  • Quickly set up, adjusted and ready to use
  • Built-in filter
  • Needle to free from blockages
  • Award image for GARDENA 18704-20 Aqua L Square sprinkler 120 - 280 m²

Technical specifications

Product type

Square sprinkler

Factory colour

Anthracite

Orange

Silver

Dim

(L x W x H) 500 cm x 506 mm x 78.5 mm

Range (min.)

8 m

Range (max.)

18 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

16 m

Type

Hose

Irrigated area

120 - 280 m²

Width

506 mm

Height

78.5 mm

Depth

116 mm

Length

500 cm

Weight

2260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228527 GARDENA 18704-20 Aqua L Square sprinkler 120 - 280 m²

Warranty Terms

Warranty Terms 2228527 GARDENA 18704-20 Aqua L Square sprinkler 120 - 280 m²

Description

The Gardena Aqua L square sprinkler is suitable for uniform irrigation of rectangular and square lawns from 120 to 280 square meters. The sprinkler has a continuously adjustable range of 8 to a maximum of 18 meters and a maximum explosive width of 16 meters. An inner metal filter prevents the penetration of dirt. For cleaning clogged nozzles, a cleaning needle is attached directly to the device and is quickly at hand. Aluminum-reinforced nozzle pipes are particularly break-proof.

This text is machine translated.

Features

  • Frost and weather-resistant
  • Even and precise watering without puddling
  • is quickly set up, adjusted and ready to use
  • Robust material protects against frost and UV radiation
  • Easy maintenance through integrated filter and included needle for clearing blocked spray nozzles

Scope of delivery

  • Square sprinkler Aqua L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)